Interlock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Current Rating (Amps) | Voltage Rating | Voltage - Supply | Holding Force | Actuator Type | Termination Style | Features | Must Operate | Must Release | Conduit Thread Size | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥2,651.77000 Bulk | Bulk | Active | Solenoid Locking | DPST-NO/NC x 2 | 1A (AC) | 24VAC | 24VAC/DC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
5 In Stock | 1 : ¥2,651.77000 Bulk | Bulk | Active | Solenoid Release | DPST-NO/NC + DPST-NC | 1A (AC) | 24VAC | 24VAC/DC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
5 In Stock | 1 : ¥2,824.17000 Bulk | Bulk | Active | Solenoid Locking | 3PST-NC + SPST-NC | 1A (AC) | 24VAC | 24VAC/DC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
3 In Stock | 1 : ¥2,824.17000 Bulk | Bulk | Active | Solenoid Release | 3PST-2NC/1NO + SPST-NC | 1A (AC) | 24VAC | 24VAC/DC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
4 In Stock | 1 : ¥3,201.82000 Bulk | Bulk | Active | Solenoid Release | DPST-NO/NC x 2 | 1A (AC) | 24VAC | 24VAC/DC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
4 In Stock | 1 : ¥3,357.81000 Bulk | Bulk | Active | Solenoid Release | DPST-NO/NC x 2 | 1A (AC) | 24VAC | 110/230VAC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
3 In Stock | 1 : ¥3,407.07000 Bulk | Bulk | Active | Solenoid Locking | 3PST-2NC/1NO + SPST-NC | 1A (AC) | 24VAC | 24VAC/DC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
8 In Stock | 1 : ¥2,651.77000 Bulk | Bulk | Active | Solenoid Locking | DPST-NO/NC + DPST-NC | 1A (AC) | 24VAC | 24VAC/DC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
5 In Stock | 1 : ¥2,651.77000 Bulk | Bulk | Active | Solenoid Release | DPST-NO/NC x 2 | 1A (AC) | 24VAC | 24VAC/DC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
2 In Stock | 1 : ¥3,357.81000 Bulk | Bulk | Active | Solenoid Release | DPST-NO/NC + DPST-NC | 1A (AC) | 24VAC | 110/230VAC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
3 In Stock | 1 : ¥3,407.07000 Bulk | Bulk | Active | Solenoid Locking | 3PST-2NC/1NO + SPST-NC | 1A (AC) | 24VAC | 24VAC/DC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
2 In Stock | 1 : ¥3,661.57000 Bulk | Bulk | Active | Solenoid Locking | DPST-NO/NC x 2 | 1A (AC) | 24VAC | 110/230VAC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
3 In Stock | 1 : ¥4,104.90000 Bulk | Bulk | Active | Solenoid Locking | 3PST-2NC/1NO + SPST-NC | 1A (AC) | 24VAC | 110/230VAC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
2 In Stock | 1 : ¥4,104.90000 Box | Box | Active | Solenoid Release | 3PST-2NC/1NO + SPST-NC | 1A (AC) | 24VAC | 110/230VAC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
2 In Stock | 1 : ¥3,152.56000 Box | Box | Active | Solenoid Locking | 3PST-NC + SPST-NC | 1A (AC) | 24VAC | 24VAC/DC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
2 In Stock | 1 : ¥3,924.29000 Bulk | Bulk | Active | Solenoid Release | DPST-NO/NC x 2 | 1A (AC) | 24VAC | 110/230VAC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
0 In Stock Check Lead Time | 1 : ¥2,824.17000 Bulk | Bulk | Active | Solenoid Locking | 3PST-2NC/1NO + SPST-NC | 1A (AC) | 24VAC | 24VAC/DC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
1 In Stock | 1 : ¥2,824.17000 Bulk | Bulk | Active | Solenoid Release | 3PST-NC + SPST-NC | 1A (AC) | 24VAC | 24VAC/DC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
1 In Stock | 1 : ¥2,963.74000 Bulk | Bulk | Active | Solenoid Locking | DPST-NO/NC x 2 | 1A (AC) | 24VAC | 24VAC/DC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
1 In Stock | 1 : ¥2,963.74000 Bulk | Bulk | Active | Solenoid Release | DPST-NO/NC + DPST-NC | 1A (AC) | 24VAC | 24VAC/DC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
1 In Stock | 1 : ¥2,963.74000 Bulk | Bulk | Active | Solenoid Release | DPST-NO/NC x 2 | 1A (AC) | 24VAC | 24VAC/DC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
1 In Stock | 1 : ¥3,152.56000 Bulk | Bulk | Active | Solenoid Locking | 3PST-2NC/1NO + SPST-NC | 1A (AC) | 24VAC | 24VAC/DC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
1 In Stock | 1 : ¥3,201.82000 Bulk | Bulk | Active | Solenoid Release | DPST-NO/NC + DPST-NC | 1A (AC) | 24VAC | 24VAC/DC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
1 In Stock | 1 : ¥3,201.82000 Bulk | Bulk | Active | Solenoid Locking | DPST-NO/NC + DPST-NC | 1A (AC) | 24VAC | 24VAC/DC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
1 In Stock | 1 : ¥3,201.82000 Bulk | Bulk | Active | Solenoid Locking | DPST-NO/NC x 2 | 1A (AC) | 24VAC | 24VAC/DC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus |