SI-LS42WMSIF | |
---|---|
DigiKey Part Number | 2170-SI-LS42WMSIF-ND |
Manufacturer | |
Manufacturer Product Number | SI-LS42WMSIF |
Description | INTERLOCK SOLENOID RELEASE 3PST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Solenoid Release | |
Circuit | 3PST-2NC/1NO + SPST-NC | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating | 24VAC | |
Voltage - Supply | 110/230VAC | |
Holding Force | 153kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | Manual Override | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,104.90000 | ¥4,104.90 |