Interlock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Current Rating (Amps) | Voltage Rating | Voltage - Supply | Holding Force | Actuator Type | Termination Style | Features | Must Operate | Must Release | Conduit Thread Size | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥651.61000 Box | Box | Active | Magnetic | DPST-NC | 10mA (DC) | 24VDC | - | - | Non-Contact | Wire Leads | - | 8mm | 20mm | - | -25°C ~ 85°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | CE, cURus | |||
0 In Stock Check Lead Time | 10 : ¥654.63600 Box | Box | Active | Magnetic | DPST-NO/NC | 100mA (DC) | 24VDC | - | - | Non-Contact | Cable Leads | - | 5mm | 15mm | - | -25°C ~ 85°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | CE, cURus | |||
0 In Stock Check Lead Time | 10 : ¥696.02000 Box | Box | Active | Magnetic | DPST-NO/NC | 100mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable Leads | Status Indicator | 5mm | 15mm | - | -25°C ~ 85°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | CE, cURus | |||
0 In Stock Check Lead Time | 10 : ¥696.02000 Box | Box | Active | Magnetic | DPST-NC | 10mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable Leads | Status Indicator | 8mm | 20mm | - | -25°C ~ 85°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | CE, cURus | |||
0 In Stock Check Lead Time | 5 : ¥746.08400 Box | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 5 : ¥1,436.43400 Box | Box | Active | Magnetic | DPST-NC | 10mA (DC) | 24VDC | - | - | Non-Contact | Cable Leads | - | 8mm | 20mm | - | -25°C ~ 85°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | CE, cURus | |||
0 In Stock Check Lead Time | 5 : ¥1,436.43400 Box | Box | Active | Magnetic | DPST-NO/NC | 100mA (DC) | 24VDC | - | - | Non-Contact | Cable Leads | - | 5mm | 15mm | - | -25°C ~ 85°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | CE, cURus |