PCA9515BDGKR

DigiKey Part Number
296-30393-2-ND - Tape & Reel (TR)
296-30393-1-ND - Cut Tape (CT)
296-30393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9515BDGKR
Description
IC REDRIVER I2C 2CH 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9515BDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
7 pF
Voltage - Supply
2.3V ~ 3.6V
Current - Supply
500µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.32000¥16.32
10¥14.69900¥146.99
25¥13.86720¥346.68
100¥11.81410¥1,181.41
250¥11.09340¥2,773.35
500¥9.70668¥4,853.34
1,000¥8.04275¥8,042.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.48804¥18,720.10
5,000¥7.21071¥36,053.55
Manufacturers Standard Package