Signal Buffers, Repeaters, Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Input | Output | Data Rate (Max) | Number of Channels | Delay Time | Signal Conditioning | Capacitance - Input | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,018 In Stock | 1 : ¥36.04000 Tube | - | Tube | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 1MHz | 1 | - | - | 10 pF | 2.5V ~ 15V | 5.2mA | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
8,329 In Stock | 1 : ¥36.12000 Cut Tape (CT) 2,500 : ¥18.78993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 1MHz | 1 | - | - | 10 pF | 2.5V ~ 15V | 5.2mA | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
3,783 In Stock | 1 : ¥51.18000 Cut Tape (CT) 2,500 : ¥25.69428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Accelerator | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 1 | - | - | - | 1.6V ~ 5.5V | 200µA | -40°C ~ 85°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |