PCA9507DP,118 | |
---|---|
DigiKey Part Number | 568-5924-2-ND - Tape & Reel (TR) 568-5924-1-ND - Cut Tape (CT) 568-5924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9507DP,118 |
Description | IC REDRIVER HDMI 1CH 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9507DP,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | HDMI, I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
10 | ¥15.48100 | ¥154.81 |
25 | ¥14.60840 | ¥365.21 |
100 | ¥12.44580 | ¥1,244.58 |
250 | ¥11.68576 | ¥2,921.44 |
500 | ¥10.22510 | ¥5,112.55 |
1,000 | ¥8.47223 | ¥8,472.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.61755 | ¥19,043.88 |
5,000 | ¥7.33543 | ¥36,677.15 |