LTC4315CMS#PBF | |
---|---|
DigiKey Part Number | 505-LTC4315CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4315CMS#PBF |
Description | IC ACCELERATR I2C HOTSWAP 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4315CMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.9V ~ 5.5V | |
Current - Supply | 8.1mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.36000 | ¥43.36 |
10 | ¥39.19100 | ¥391.91 |
37 | ¥37.36865 | ¥1,382.64 |
111 | ¥32.44631 | ¥3,601.54 |
259 | ¥32.09193 | ¥8,311.81 |