TBLH10-350-02BK | |
---|---|
DigiKey Part Number | 102-TBLH10-350-02BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10-350-02BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10-350-02BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥5.84500 | ¥58.45 |
25 | ¥5.00480 | ¥125.12 |
40 | ¥4.49700 | ¥179.88 |
80 | ¥4.40350 | ¥352.28 |
230 | ¥3.74796 | ¥862.03 |
440 | ¥3.56064 | ¥1,566.68 |
1,694 | ¥2.81096 | ¥4,761.77 |
5,082 | ¥2.49238 | ¥12,666.28 |