Signal Buffers, Repeaters, Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Input | Output | Data Rate (Max) | Number of Channels | Delay Time | Signal Conditioning | Capacitance - Input | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,197 In Stock | 1 : ¥46.08000 Cut Tape (CT) 2,500 : ¥23.11345 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | - | CML, LVDS, LVPECL | LVDS | 2Gbps | 1 | 470ps | - | 0.6 pF | 3V ~ 3.6V | 25mA | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
857 In Stock 836 Marketplace | 1 : ¥53.30000 Cut Tape (CT) 250 : ¥37.18568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Buffer, ReDriver | LVDS | Differential | LVDS | 4Gbps | 1 | 30ns | - | - | 2.375V ~ 3.6V | 35mA | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
667 In Stock | 1 : ¥51.48000 Tube | - | Tube | Active | Buffer, ReDriver | - | CML, LVDS, LVPECL | LVDS | 2Gbps | 1 | 470ps | - | 0.6 pF | 3V ~ 3.6V | 25mA | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |