PI6ULS5V9617AUEX | |
---|---|
DigiKey Part Number | PI6ULS5V9617AUEXDITR-ND - Tape & Reel (TR) PI6ULS5V9617AUEXDICT-ND - Cut Tape (CT) PI6ULS5V9617AUEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6ULS5V9617AUEX |
Description | IC BUFFER I2C/SMBUS 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | - | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 7 pF | |
Voltage - Supply | 0.6V ~ 5.5V | |
Current - Supply | 50µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥11.37400 | ¥113.74 |
25 | ¥10.73160 | ¥268.29 |
100 | ¥9.14350 | ¥914.35 |
250 | ¥8.58584 | ¥2,146.46 |
500 | ¥7.51270 | ¥3,756.35 |
1,000 | ¥6.22474 | ¥6,224.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.79546 | ¥14,488.65 |
5,000 | ¥5.58080 | ¥27,904.00 |
12,500 | ¥5.36615 | ¥67,076.88 |