MAX14970ETP+ | |
---|---|
DigiKey Part Number | MAX14970ETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14970ETP+ |
Description | IC REDRIVER ESATA 2CH 20TQFN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 6Gbps 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14970ETP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | eSATA | |
Input | - | |
Output | - | |
Data Rate (Max) | 6Gbps | |
Number of Channels | 2 | |
Delay Time | 240ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 70mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.42000 | ¥84.42 |
10 | ¥76.23900 | ¥762.39 |
75 | ¥72.69560 | ¥5,452.17 |
150 | ¥63.12093 | ¥9,468.14 |
300 | ¥60.28383 | ¥18,085.15 |
525 | ¥54.96482 | ¥28,856.53 |
1,050 | ¥47.87253 | ¥50,266.16 |