PCA9600D,112

DigiKey Part Number
568-5744-5-ND
Manufacturer
Manufacturer Product Number
PCA9600D,112
Description
IC REDRIVER I2C 1CH 1MHZ 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 1MHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9600D,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
1MHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.5V ~ 15V
Current - Supply
5.2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.32000¥37.32
10¥33.48500¥334.85
25¥31.65720¥791.43
100¥27.43730¥2,743.73
300¥26.03040¥7,809.12
500¥23.35706¥11,678.53
1,000¥19.69864¥19,698.64
2,500¥18.71374¥46,784.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.