Signal Buffers, Repeaters, Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Input | Output | Data Rate (Max) | Number of Channels | Delay Time | Signal Conditioning | Capacitance - Input | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,628 In Stock | 1 : ¥74.81000 Tube | - | Tube | Active | Extender | - | Differential | Differential | - | 2 | - | - | 10 pF | 3V ~ 5.5V | 120mA | 0°C ~ 70°C | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x5) | ||
0 In Stock Check Lead Time | 1 : ¥86.20000 Tube | - | Tube | Active | Extender | - | Differential | Differential | - | 2 | - | - | 10 pF | 3V ~ 5.5V | 120mA | -40°C ~ 125°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x5) | ||
0 In Stock Check Lead Time | 1 : ¥82.55000 Tube | - | Tube | Active | Extender | - | Differential | Differential | - | 2 | - | - | 10 pF | 3V ~ 5.5V | 120mA | -40°C ~ 85°C | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥39.45287 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Extender | - | Differential | Differential | - | 2 | - | - | 10 pF | 3V ~ 5.5V | 120mA | 0°C ~ 70°C | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥43.54907 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Extender | - | Differential | Differential | - | 2 | - | - | 10 pF | 3V ~ 5.5V | 120mA | -40°C ~ 85°C | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x5) |