PCA9600D,112 | |
---|---|
DigiKey Part Number | 568-5744-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9600D,112 |
Description | IC REDRIVER I2C 1CH 1MHZ 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 1MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9600D,112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 1MHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.5V ~ 15V | |
Current - Supply | 5.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥32.33800 | ¥323.38 |
25 | ¥30.57320 | ¥764.33 |
100 | ¥26.49800 | ¥2,649.80 |
300 | ¥25.13923 | ¥7,541.77 |
500 | ¥22.55742 | ¥11,278.71 |
1,000 | ¥19.02425 | ¥19,024.25 |
2,500 | ¥18.07306 | ¥45,182.65 |