FIN1104MTC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4,280
Unit Price: ¥51.64000
Datasheet

Similar


Texas Instruments
In Stock: 3,379
Unit Price: ¥50.41000
Datasheet

FIN1104MTC

DigiKey Part Number
FIN1104MTC-ND
Manufacturer
Manufacturer Product Number
FIN1104MTC
Description
IC REDRIVER LVDS 4CH 24TSSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 800Mbps 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FIN1104MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Type
Buffer, ReDriver
Applications
LVDS
Input
LVDS, LVPECL
Output
LVDS
Data Rate (Max)
800Mbps
Number of Channels
4
Delay Time
1.75ns
Signal Conditioning
-
Capacitance - Input
2.6 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
41mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.14000¥24.14
10¥21.66600¥216.66
25¥20.48200¥512.05
100¥16.84160¥1,684.16
250¥15.11196¥3,777.99
500¥14.56584¥7,282.92
1,525¥12.10788¥18,464.52
3,050¥11.65270¥35,540.74
6,100¥11.28856¥68,860.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.