MAX96717GTJ/VY+ | |
---|---|
DigiKey Part Number | 505-MAX96717GTJ/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX96717GTJ/VY+ |
Description | CSI-2 TO GMSL2 SERIALIZER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6Gbps Serializer 4 Input 2 Output 32-TQFN-EP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 6Gbps | |
Input Type | GMSL | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 4 | |
Number of Outputs | 2 | |
Voltage - Supply | 0.95V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN-EP (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.18000 | ¥106.18 |
10 | ¥97.60200 | ¥976.02 |
25 | ¥93.56080 | ¥2,339.02 |
80 | ¥82.43413 | ¥6,594.73 |
230 | ¥78.38787 | ¥18,029.21 |
490 | ¥73.33063 | ¥35,932.01 |
980 | ¥67.26197 | ¥65,916.73 |