Sensor, Capacitive Touch
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Proximity Detection | Number of Inputs | LED Driver Channels | Interface | Resolution | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
847 In Stock | 1 : ¥42.25000 Cut Tape (CT) 2,000 : ¥19.73345 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | - | No | 20 | - | I2C | - | 3V ~ 5.5V | - | -25°C ~ 85°C | Surface Mount | 32-SOP (0.213", 5.40mm Width) | 32-SSOP-A | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | Buttons | No | Up to 16 | Up to 8 | I2C | 10 b | 2.5V ~ 3.3V | 300µA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | Slider | No | Up to 16 | Up to 8 | I2C | 10 b | 2.5V ~ 3.3V | 300µA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | VQFN032V5050 |