BU21009MUV-E2 | |
---|---|
DigiKey Part Number | BU21009MUV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU21009MUV-E2 |
Description | IC CAP SENSOR SWITCH 16CH 32VQFN |
Customer Reference | |
Detailed Description | Capacitive Touch Slider VQFN032V5050 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Slider | |
Proximity Detection | No | |
Number of Inputs | Up to 16 | |
LED Driver Channels | Up to 8 | |
Interface | I2C | |
Resolution | 10 b | |
Voltage - Supply | 2.5V ~ 3.3V | |
Current - Supply | 300µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | VQFN032V5050 | |
Base Product Number |