IQS7222C101QNR | |
---|---|
DigiKey Part Number | 1790-IQS7222C101QNRTR-ND - Tape & Reel (TR) 1790-IQS7222C101QNRCT-ND - Cut Tape (CT) 1790-IQS7222C101QNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS7222C101QNR |
Description | 10 CHANNEL MUTUAL / 8 CHANNEL SE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider | |
Proximity Detection | Yes | |
Number of Inputs | 13 | |
LED Driver Channels | Up to 10 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.71V ~ 3.5V, 2.2V ~ 3.5V | |
Current - Supply | 596µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥7.21600 | ¥72.16 |
25 | ¥5.77000 | ¥144.25 |
100 | ¥5.29040 | ¥529.04 |
500 | ¥4.44856 | ¥2,224.28 |
1,000 | ¥3.96763 | ¥3,967.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.96768 | ¥7,935.36 |
4,000 | ¥3.84744 | ¥15,389.76 |
6,000 | ¥3.60698 | ¥21,641.88 |
10,000 | ¥3.36651 | ¥33,665.10 |
20,000 | ¥3.30640 | ¥66,128.00 |