Sensor, Capacitive Touch

Results: 2
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Proximity Detection
Number of Inputs
LED Driver Channels
Interface
Resolution
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
MTCH101-I/OT
IC PROXIMITY DETECTOR SOT23-6
Microchip Technology
2,422
In Stock
1 : ¥3.94000
Bag
-
Bag
Active
Not Verified
Proximity Only
Yes
Up to 1
Up to 1
Open Drain
-
2V ~ 5.5V
340µA
-40°C ~ 85°C
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
MTCH101T-I/OT
IC PROXIMITY DETECTOR SOT23-6
Microchip Technology
698
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥3.44812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Proximity Only
Yes
Up to 1
Up to 1
Open Drain
-
2V ~ 5.5V
340µA
-40°C ~ 85°C
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Sensor, Capacitive Touch


Products in this family provide the analog stimulus and measurement resources needed to operate a capacitance-based touch sensing transducer, and communicate information generated thereby in a format convenient for use with a microcontroller or similar device, such as an I2C or SPI serial interface, UART, or a simple logic signal. They are commonly used for human interface applications.