Sensor and Detector Interfaces

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Type
Current Loop ProtectorSerializer
Input Type
AnalogVoltage
Output Type
4 ~ 20mADigital
Current - Supply
40 µA1.6 mA
Package / Case
6-WDFN Exposed Pad28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
6-TDFN (3x3)28-TSSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Input Type
Output Type
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
29,391
In Stock
1 : ¥17.77000
Cut Tape (CT)
2,500 : ¥8.11397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Current Loop Protector
Voltage
4 ~ 20mA
40 µA
-40°C ~ 125°C
Surface Mount
6-WDFN Exposed Pad
6-TDFN (3x3)
83
In Stock
1 : ¥48.03000
Tube
-
Tube
Not For New Designs
Not Verified
Serializer
Analog
Digital
1.6 mA
-40°C ~ 125°C
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-TSSOP-EP
Showing
of 2

Sensor and Detector Interfaces


Products in this family perform signal conditioning, data conversion, stimulus generation, and/or a variety of other functions needed to connect a sensor or transducer mechanism to a host device. Examples include controllers for CCD image sensors, current transmitters for 4-20 mA interface and similar applications, ultrasound transducer front-ends, wheatstone bridge interfaces, and others.