Sensor and Detector Interfaces

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
Current TransmitterSignal Conditioner
Output Type
CurrentVoltage
Current - Supply
550 µA20 mA
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)20-CDIP (0.300", 7.62mm)
Supplier Device Package
10-HVSSOP20-CDIP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Input Type
Output Type
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-TFSOP, 10-MSOP. Exposed Pad
XTR111AIDGQR
IC PREC VOLT-CURR CONV/TX 10MSOP
Texas Instruments
14,964
In Stock
1 : ¥17.17000
Cut Tape (CT)
2,500 : ¥7.87056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Current Transmitter
Voltage
Current
550 µA
-55°C ~ 125°C
Surface Mount
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
10-HVSSOP
20-CDIP
AD693AQ
IC TRANSMITTER 4-20MA 20-CDIP
Analog Devices Inc.
322
In Stock
1 : ¥420.39000
Tube
-
Tube
Active
Not Verified
Signal Conditioner
Voltage
Voltage
20 mA
-40°C ~ 85°C
Through Hole
20-CDIP (0.300", 7.62mm)
20-CDIP
Showing
of 2

Sensor and Detector Interfaces


Products in this family perform signal conditioning, data conversion, stimulus generation, and/or a variety of other functions needed to connect a sensor or transducer mechanism to a host device. Examples include controllers for CCD image sensors, current transmitters for 4-20 mA interface and similar applications, ultrasound transducer front-ends, wheatstone bridge interfaces, and others.