Modules

Results: 3
Packaging
BoxBulk
Function
-Controller
Interface
ParallelSPITTL
Standards
10/100 Base-T/TX PHY-
Voltage - Supply
2.7V ~ 3.6V2.97V ~ 3.63V3.3V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C (TA)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
WIZ850IO
WIZ850IO
ETHERNT 10/100 BASE-T/TX PHY MOD
WIZnet
1,484
In Stock
1 : ¥170.96000
Box
-
Box
Active
Ethernet
-
SPI
10/100 Base-T/TX PHY
2.97V ~ 3.63V
132 mA
-40°C ~ 85°C
Module
Module
WIZ750SR-TTL
WIZ750SR-TTL
ETHERNT 10/100 BASE-T/TX PHY MOD
WIZnet
238
In Stock
1 : ¥207.17000
Bulk
-
Bulk
Active
Ethernet
-
TTL
10/100 Base-T/TX PHY
2.7V ~ 3.6V
-
0°C ~ 70°C (TA)
Module
Module
WIZ830MJ
WIZ830MJ
CONTROLLER ETHERNET MODULE
WIZnet
437
In Stock
1 : ¥240.05000
Bulk
-
Bulk
Active
Ethernet
Controller
Parallel
-
3.3V
-
-
Module
Module
Showing
of 3

Modules


Terminal block interface module products serve an interconnect function in a branching or breakout capacity, providing a convenient means of transitioning from a high density interconnect format such as a D-sub or rectangular connector to one of lower density that is more easily serviced, such as a set of terminal blocks. This can simplify installation and maintenance tasks in industrial control systems by allowing the use of high density cabling between a control device and the point at which the signals need to be made accessible for service or installation.