I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,043 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,000 : ¥4.89145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C, SMBus | Yes | POR | Push-Pull | 10mA, 25mA | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
9,986 In Stock | 1 : ¥12.92000 Cut Tape (CT) 2,000 : ¥5.46943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C | Yes | - | Push-Pull | - | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
5,151 In Stock | 1 : ¥15.22000 Cut Tape (CT) 1,000 : ¥7.46874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C | Yes | POR | Push-Pull | 100µA, 25mA | 400 kHz | 2.3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
14,478 In Stock | 1 : ¥18.11000 Cut Tape (CT) 3,000 : ¥8.28786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 24 | I2C, SMBus | Yes | POR | Push-Pull | 10mA, 25mA | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 32-UFQFN Exposed Pad | 32-UQFN (5x5) | ||
8,210 In Stock 150,000 Factory | 1 : ¥18.96000 Cut Tape (CT) 3,000 : ¥8.69357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C | Yes | POR | Open Drain, Push-Pull | - | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
23,130 In Stock 15,000 Factory | 1 : ¥8.93000 Cut Tape (CT) 3,000 : ¥5.31326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C | Yes | POR | Open Drain, Push-Pull | 10mA, 25mA | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |