PCAL6416APW,118 | |
---|---|
DigiKey Part Number | 568-9922-2-ND - Tape & Reel (TR) 568-9922-1-ND - Cut Tape (CT) 568-9922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL6416APW,118 |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.53900 | ¥125.39 |
25 | ¥11.90160 | ¥297.54 |
100 | ¥9.77550 | ¥977.55 |
250 | ¥9.13780 | ¥2,284.45 |
500 | ¥8.07530 | ¥4,037.65 |
1,000 | ¥6.37523 | ¥6,375.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.95024 | ¥14,875.60 |
5,000 | ¥5.65275 | ¥28,263.75 |
12,500 | ¥5.44023 | ¥68,002.88 |