PCA9535PW,112 | |
---|---|
DigiKey Part Number | 568-1041-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9535PW,112 |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9535PW,112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥18.12700 | ¥181.27 |
63 | ¥17.09984 | ¥1,077.29 |
126 | ¥14.56913 | ¥1,835.71 |
252 | ¥13.68008 | ¥3,447.38 |
504 | ¥11.97002 | ¥6,032.89 |
1,008 | ¥9.91799 | ¥9,997.33 |
2,520 | ¥9.23398 | ¥23,269.63 |
5,040 | ¥8.89198 | ¥44,815.58 |