PCA9698DGG,512

DigiKey Part Number
568-3241-5-ND
Manufacturer
Manufacturer Product Number
PCA9698DGG,512
Description
IC XPNDR 1MHZ I2C 56TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 40 I2C 1 MHz 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9698DGG,512 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
40
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Open Drain
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
1 MHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.65000¥50.65
10¥45.72000¥457.20
35¥43.59629¥1,525.87
105¥37.85505¥3,974.78
280¥36.15393¥10,123.10
525¥32.96400¥17,306.10
1,015¥28.71053¥29,141.19
2,520¥27.64720¥69,670.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.