TCAL6416PWR | |
---|---|
DigiKey Part Number | 296-TCAL6416PWRTR-ND - Tape & Reel (TR) 296-TCAL6416PWRCT-ND - Cut Tape (CT) 296-TCAL6416PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAL6416PWR |
Description | 16-BIT TRANSLATING IC-BUS/SMBUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 1 MHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCAL6416PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 1.08V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.28000 | ¥18.28 |
10 | ¥16.38200 | ¥163.82 |
25 | ¥15.45520 | ¥386.38 |
100 | ¥13.16750 | ¥1,316.75 |
250 | ¥12.36416 | ¥3,091.04 |
500 | ¥10.81864 | ¥5,409.32 |
1,000 | ¥8.96402 | ¥8,964.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.34581 | ¥25,037.43 |
6,000 | ¥8.03671 | ¥48,220.26 |