TCA9535PWR

DigiKey Part Number
296-25129-2-ND - Tape & Reel (TR)
296-25129-1-ND - Cut Tape (CT)
296-25129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9535PWR
Description
IC XPND 400KHZ I2C SMBUS 24TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9535PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.68000¥17.68
10¥11.29800¥112.98
25¥9.62000¥240.50
100¥7.72340¥772.34
250¥6.79756¥1,699.39
500¥6.23208¥3,116.04
1,000¥5.76153¥5,761.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.37031¥10,740.62
4,000¥5.04528¥20,181.12
6,000¥4.88134¥29,288.04
10,000¥4.69867¥46,986.70
14,000¥4.59137¥64,279.18
Manufacturers Standard Package