I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,974 In Stock | 1 : ¥11.65000 Cut Tape (CT) 2,000 : ¥4.95256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C, SMBus | Yes | POR | Push-Pull | 10mA, 25mA | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
2,194 In Stock | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥11.02823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 48 | I2C | Yes | - | Push-Pull | 42mA, 480µA | 1 MHz | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 56-WFQFN Exposed Pad | 56-TQFN (7x7) |