I/O Expanders

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of I/O
Interface
Interrupt Output
Features
Output Type
Current - Output Source/Sink
Clock Frequency
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DIP SOT38-1
PCF8574AN
IC XPNDR 100KHZ I2C 16DIP
Texas Instruments
1,784
In Stock
1 : ¥20.91000
Tube
-
Tube
Active
Not Verified
8
I2C
Yes
POR
Push-Pull
1mA, 25mA
100 kHz
2.5V ~ 6V
-40°C ~ 85°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP SOT38-1
PCF8574N
IC I/O EXPANDER I2C 8B 16DIP
Texas Instruments
113
In Stock
1 : ¥21.85000
Tube
-
Tube
Active
Not Verified
8
I2C
Yes
POR
Push-Pull
1mA, 25mA
100 kHz
2.5V ~ 6V
-40°C ~ 85°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
Showing
of 2

I/O Expanders


Devices in this family are used in conjunction with microcontrollers, microprocessors, or similar devices for the purpose of increasing the number of signal connections available for connecting peripheral devices. The typical concept of operation involves the use of serial communications requiring only a few I/O lines on the host device to read/write the status of many input/output pins on the expander device. The technique exchanges speed of communication for increased connectivity, and is best suited for applications where fast response is not critical, such as in many human interface applications.