MCP23008-E/ML

DigiKey Part Number
MCP23008-E/ML-ND
Manufacturer
Manufacturer Product Number
MCP23008-E/ML
Description
IC XPNDR 1.7MHZ I2C 20QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C 1.7 MHz 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP23008-E/ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
25mA
Clock Frequency
1.7 MHz
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.67000¥12.67
25¥10.62640¥265.66
100¥9.60640¥960.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.