MCP23S08-E/SS | |
---|---|
DigiKey Part Number | MCP23S08-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | MCP23S08-E/SS |
Description | IC XPNDR 10MHZ SPI 20SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 SPI 10 MHz 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP23S08-E/SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | SPI | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 10 MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
25 | ¥10.96640 | ¥274.16 |
100 | ¥9.86140 | ¥986.14 |