PCF8574DWR

DigiKey Part Number
296-13108-2-ND - Tape & Reel (TR)
296-13108-1-ND - Cut Tape (CT)
296-13108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8574DWR
Description
IC XPNDR 100KHZ I2C 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C 100 kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCF8574DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
1mA, 25mA
Clock Frequency
100 kHz
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.81000¥15.81
10¥14.19700¥141.97
25¥13.39440¥334.86
100¥11.41200¥1,141.20
250¥10.71560¥2,678.90
500¥9.37616¥4,688.08
1,000¥7.76884¥7,768.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.23305¥14,466.10
6,000¥6.96515¥41,790.90
10,000¥6.69726¥66,972.60
Manufacturers Standard Package

Other Suppliers on DigiKey

16,042In Stock
Ships from Rochester Electronics, LLC