MCP23S18T-E/MJ

DigiKey Part Number
MCP23S18T-E/MJTR-ND - Tape & Reel (TR)
MCP23S18T-E/MJCT-ND - Cut Tape (CT)
MCP23S18T-E/MJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP23S18T-E/MJ
Description
IC XPNDR 10MHZ SPI 24QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
I/O Expander 16 SPI 10 MHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP23S18T-E/MJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
SPI
Interrupt Output
Yes
Features
-
Output Type
Open Drain
Current - Output Source/Sink
25mA
Clock Frequency
10 MHz
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.28000¥18.28
25¥15.30160¥382.54
100¥13.85640¥1,385.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥13.85641¥45,726.15
Manufacturers Standard Package