TCA9535RTWR

DigiKey Part Number
296-25156-2-ND - Tape & Reel (TR)
296-25156-1-ND - Cut Tape (CT)
296-25156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9535RTWR
Description
IC XPNDR 400KHZ I2C SMBUS 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TCA9535RTWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.37000¥10.37
10¥9.29100¥92.91
25¥8.82400¥220.60
100¥7.24700¥724.70
250¥6.77484¥1,693.71
500¥5.98696¥2,993.48
1,000¥4.72646¥4,726.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.41139¥13,234.17
6,000¥4.19084¥25,145.04
15,000¥4.03328¥60,499.20
Manufacturers Standard Package