I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,724 In Stock | 47 : ¥12.23255 Tube | - | Tube | Active | Not Verified | 16 | SPI | Yes | POR | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
13,719 In Stock | 1 : ¥13.18000 Cut Tape (CT) 1,600 : ¥9.86141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | SPI | Yes | POR | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
6,067 In Stock | 1 : ¥23.40000 Cut Tape (CT) 1,500 : ¥11.52071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C, SPI | Yes | - | Push-Pull | - | 400 kHz | 2.3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-HVQFN (4x4) | ||
4,081 In Stock | 1 : ¥20.40000 Cut Tape (CT) 2,500 : ¥9.33689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 (Input Only) | SPI Serial | Yes | - | Push-Pull | - | 5 MHz | 4.5V ~ 5.5V | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
760 In Stock | 1 : ¥30.69000 Cut Tape (CT) 2,500 : ¥14.31500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 (Input Only) | SPI Serial | Yes | - | Push-Pull | - | 5 MHz | 4.5V ~ 5.5V | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |