PCA9703PW,118 | |
---|---|
DigiKey Part Number | 568-5114-2-ND - Tape & Reel (TR) 568-5114-1-ND - Cut Tape (CT) 568-5114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9703PW,118 |
Description | IC XPNDR 5MHZ SPI SERIAL 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 (Input Only) SPI Serial 5 MHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 (Input Only) | |
Interface | SPI Serial | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 5 MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |
10 | ¥18.32900 | ¥183.29 |
25 | ¥17.29160 | ¥432.29 |
100 | ¥14.73180 | ¥1,473.18 |
250 | ¥13.83248 | ¥3,458.12 |
500 | ¥12.10336 | ¥6,051.68 |
1,000 | ¥10.02846 | ¥10,028.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.33689 | ¥23,342.23 |
5,000 | ¥8.99107 | ¥44,955.35 |