I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,806 In Stock | 1 : ¥8.93000 Cut Tape (CT) 2,500 : ¥4.78194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 4 | I2C, SMBus | Yes | POR | Open Drain | 10mA, 25mA | 1 MHz | 1.65V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
11,986 In Stock | 1 : ¥12.31000 Cut Tape (CT) 5,000 : ¥4.96270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 4 | I2C, SMBus | Yes | POR | Open Drain | 10mA, 25mA | 1 MHz | 1.65V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-XFDFN Exposed Pad | 8-X2SON (1.35x0.8) | ||
0 In Stock Check Lead Time | 1 : ¥18.62000 Cut Tape (CT) 5,000 : ¥5.13885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 4 | I2C, SMBus | Yes | POR | Open Drain | 10mA, 25mA | 1 MHz | 1.65V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-XFDFN Exposed Pad | 8-X2SON (1.35x0.8) |