MCP23S08-E/SS

DigiKey Part Number
MCP23S08-E/SS-ND
Manufacturer
Manufacturer Product Number
MCP23S08-E/SS
Description
IC XPNDR 10MHZ SPI 20SSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
I/O Expander 8 SPI 10 MHz 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP23S08-E/SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
SPI
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
25mA
Clock Frequency
10 MHz
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.18000¥13.18
25¥10.96640¥274.16
100¥9.86140¥986.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.