PCAL6408APWJ | |
---|---|
DigiKey Part Number | 568-9921-2-ND - Tape & Reel (TR) 568-9921-1-ND - Cut Tape (CT) 568-9921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL6408APWJ |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCAL6408APWJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.10000 | ¥111.00 |
25 | ¥10.53480 | ¥263.37 |
100 | ¥8.65480 | ¥865.48 |
250 | ¥8.09028 | ¥2,022.57 |
500 | ¥7.14942 | ¥3,574.71 |
1,000 | ¥5.64432 | ¥5,644.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.26800 | ¥13,170.00 |
5,000 | ¥5.00461 | ¥25,023.05 |
12,500 | ¥4.81647 | ¥60,205.88 |