Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,040 In Stock | 1 : ¥8.50000 Cut Tape (CT) 3,000 : ¥3.58902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | LIN | 1/1 | Half | 130 mV | 100kbps | 4.5V ~ 36V | -40°C ~ 125°C | - | - | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
4,573 In Stock | 1 : ¥13.09000 Cut Tape (CT) 6,000 : ¥5.27933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 100 mV | 8Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-VDFN Exposed Pad | 8-HVSON (3x3) | ||
5,505 In Stock | 1 : ¥38.68000 Cut Tape (CT) 6,000 : ¥18.70122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | - | - | 5Mbps | 4.75V ~ 5.25V | - | - | - | Surface Mount | 14-VDFN Exposed Pad | 14-HVSON (3x4.5) |