SN65HVD71D | |
---|---|
DigiKey Part Number | 296-38501-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD71D |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD71D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.15000 | ¥33.15 |
10 | ¥29.77100 | ¥297.71 |
75 | ¥28.14813 | ¥2,111.11 |
150 | ¥24.39453 | ¥3,659.18 |
300 | ¥23.14370 | ¥6,943.11 |
525 | ¥20.76678 | ¥10,902.56 |
1,050 | ¥17.51421 | ¥18,389.92 |
2,550 | ¥16.63848 | ¥42,428.12 |
5,025 | ¥16.01298 | ¥80,465.22 |