Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,930 In Stock | 1 : ¥13.43000 Cut Tape (CT) 6,000 : ¥5.41407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 120 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 8-VDFN Exposed Pad | 8-HVSON (3x3) | ||
31,131 In Stock | 1 : ¥16.15000 Cut Tape (CT) 5,000 : ¥9.64568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Transceiver | CANbus | 1/1 | - | 90 mV | 2Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-TDFN Exposed Pad | PG-TSON-8-1 | ||
4,038 In Stock | 1 : ¥10.63000 Cut Tape (CT) 2,500 : ¥4.51139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 300 mV | 5Mbps | 4.75V ~ 5.25V | -40°C ~ 150°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |