TLE7251VLEXUMA1 | |
---|---|
DigiKey Part Number | TLE7251VLEXUMA1TR-ND - Tape & Reel (TR) TLE7251VLEXUMA1CT-ND - Cut Tape (CT) TLE7251VLEXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7251VLEXUMA1 |
Description | IC TRANSCEIVER 1/1 TSON-8 |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus PG-TSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7251VLEXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 90 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | PG-TSON-8-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.15000 | ¥16.15 |
10 | ¥14.52000 | ¥145.20 |
25 | ¥13.69720 | ¥342.43 |
100 | ¥11.66960 | ¥1,166.96 |
250 | ¥10.95740 | ¥2,739.35 |
500 | ¥9.64566 | ¥4,822.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.64568 | ¥48,228.40 |