Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Receiver Hysteresis
30 mV50 mV
Data Rate
250KBd10Mbps
Voltage - Supply
3V ~ 3.6V4.5V ~ 5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC28-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
1 : ¥56.19000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,385
In Stock
1 : ¥73.02000
Cut Tape (CT)
2,500 : ¥27.63438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
28-SOIC (0.295", 7.50mm Width)
LTC1535ISW#TRPBF
IC TRANSCEIVER FULL 1/1 28SOIC
Analog Devices Inc.
977
In Stock
1 : ¥171.41000
Cut Tape (CT)
1,000 : ¥90.71509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
30 mV
250KBd
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.