Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
TransceiverTransceiver, Isolated
Number of Drivers/Receivers
1/12/2
Receiver Hysteresis
30 mV50 mV
Data Rate
115Kbps200kbps
Voltage - Supply
3.15V ~ 5.5V3.15V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
ISO3082DWR
IC TXRX/ISO HALF 2/2 16SOIC
Texas Instruments
5,094
In Stock
1 : ¥32.81000
Cut Tape (CT)
2,000 : ¥16.46397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
RS422, RS485
2/2
Half
30 mV
200kbps
3.15V ~ 5.5V, 4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8-SOIC
SN65HVD1780DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
7,629
In Stock
1 : ¥37.92000
Cut Tape (CT)
2,500 : ¥19.00842
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
115Kbps
3.15V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.