Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,833 In Stock | 1 : ¥15.56000 Cut Tape (CT) 2,000 : ¥7.10787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
7,542 In Stock | 1 : ¥55.94000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 150 mV | 20Mbps | 3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
5,524 In Stock | 1 : ¥54.58000 Cut Tape (CT) 2,000 : ¥27.40724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | IEEE 802.3 | 2/2 | - | - | 100Mbps | 1.62V ~ 3.63V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 36-VFQFN Exposed Pad | 36-VQFN (6x6) |