Drivers, Receivers, Transceivers

Results: 7
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedMicrochip Technology
Packaging
TrayTube
Protocol
MII, RMIIRS232RS422, RS485
Number of Drivers/Receivers
1/12/23/54/4
Duplex
FullHalf
Receiver Hysteresis
20 mV100 mV300 mV500 mV
Data Rate
120Kbps235Kbps250kbps16Mbps-
Voltage - Supply
1.6V ~ 3.6V3V ~ 3.6V3V ~ 5.5V4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)20-SSOP (0.209", 5.30mm Width)28-SSOP (0.209", 5.30mm Width)32-VFQFN Exposed Pad
Supplier Device Package
8-SO14-SOIC16-SOIC16-TSSOP20-SSOP28-SSOP32-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32-VQFN Exposed Pad
LAN8710AI-EZK
IC TRANSCEIVER FULL 4/4 32QFN
Microchip Technology
43,675
In Stock
1 : ¥16.83000
Tray
-
Tray
Active
Transceiver
MII, RMII
4/4
Full
-
-
1.6V ~ 3.6V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
1,403
In Stock
1 : ¥44.80000
Tube
-
Tube
Active
Transceiver
RS232
2/2
Full
500 mV
120Kbps
4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
8-SOIC
LT1785CS8#PBF
IC TRANSCEIVER HALF 1/1 8SO
Analog Devices Inc.
13,424
In Stock
1 : ¥51.69000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
20 mV
250kbps
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
1,213
In Stock
1,824
Factory
1 : ¥55.34000
Tube
-
Tube
Active
Transceiver
RS232
2/2
Full
300 mV
235Kbps
3V ~ 5.5V
0°C ~ 70°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
968
In Stock
2,000
Factory
1 : ¥70.90000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
100 mV
16Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
396
In Stock
1 : ¥70.90000
Tube
-
Tube
Active
Transceiver
RS232
2/2
Full
500 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
474
In Stock
736
Factory
1 : ¥113.41000
Tube
-
Tube
Active
Transceiver
RS232
3/5
Full
500 mV
250kbps
3V ~ 5.5V
0°C ~ 70°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
Showing
of 7

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.