MAX3221EAE+ | |
---|---|
DigiKey Part Number | MAX3221EAE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3221EAE+ |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221EAE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.65000 | ¥79.65 |
10 | ¥55.11100 | ¥551.11 |
25 | ¥48.78800 | ¥1,219.70 |
100 | ¥41.71020 | ¥4,171.02 |
250 | ¥38.27924 | ¥9,569.81 |
500 | ¥36.18992 | ¥18,094.96 |
1,000 | ¥34.45567 | ¥34,455.67 |
2,500 | ¥33.57830 | ¥83,945.75 |